-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A1601DRBT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6039
|
Newark | Ic, Ldo Reg, 60V, Son-8, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:60V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:18.5V, Output Current:100Ma, Dropout Voltagerohs Compliant: Yes |Texas Instruments TPS7A1601DRBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$3.7600 / $4.8700 | Buy Now |
DISTI #
296-37088-1-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1231 In Stock |
|
$2.0949 / $3.8600 | Buy Now |
DISTI #
595-TPS7A1601DRBT
|
Mouser Electronics | LDO Voltage Regulators 60V 5uA Iq 100mA LDO VTG Reg A 595-TPS7A1601DRBR RoHS: Compliant | 956 |
|
$2.0600 / $3.8600 | Buy Now |
|
Vyrian | Regulators | 7825 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.1A 8SON | 2300 |
|
$2.4893 / $3.7338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A1601DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A1601DRBT
Texas Instruments
100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A1601DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A1601DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A1601DRBR | Texas Instruments | $1.3898 | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-SON -40 to 125 | TPS7A1601DRBT vs TPS7A1601DRBR |
The maximum input voltage that can be applied to the TPS7A1601DRBT is 42V, but it's recommended to operate within the specified input voltage range of 4.5V to 36V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a suitable output capacitor and a low-ESR input capacitor.
The TPS7A1601DRBT can deliver up to 1A of output current, but the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations.
Proper thermal management is crucial for the TPS7A1601DRBT. Ensure good airflow, use a heat sink if necessary, and follow the recommended thermal design guidelines to keep the junction temperature within the specified range.
The TPS7A1601DRBT is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure that the device is operated within the specified temperature range and follow the recommended thermal design guidelines.