-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79925DDCT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17779-1-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1069 In Stock |
|
$0.4807 / $1.0600 | Buy Now |
DISTI #
595-TPS79925DDCT
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO A 595-TPS79925DDCR RoHS: Compliant | 491 |
|
$0.4710 / $1.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 250 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.175V DROPOUT, BICMOS, PDSO5 | 200 |
|
$0.5250 / $1.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC REG LDO 2.5V 0.2A 5SOT | 2640 |
|
$0.4171 / $0.6255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79925DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79925DDCT
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79925DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79925DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS79925DDCR | Texas Instruments | Check for Price | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 | TPS79925DDCT vs TPS79925DDCR |
TPS79925DDCTG4 | Texas Instruments | Check for Price | 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator 5-SOT-23-THIN -40 to 125 | TPS79925DDCT vs TPS79925DDCTG4 |
A good PCB layout for the TPS79925DDCT involves placing the input and output capacitors close to the device, using a solid ground plane, and keeping the power traces short and wide. Additionally, it's recommended to use a separate analog ground plane and to avoid routing digital signals near the device.
To ensure stability, make sure to follow the recommended PCB layout, use a sufficient output capacitor (at least 1uF), and add a small ceramic capacitor (around 10nF) between the VIN and GND pins. Additionally, ensure that the input voltage is within the recommended range and that the device is not overheating.
The TPS79925DDCT can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and to prevent overheating.
The TPS79925DDCT is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to use a heat sink or to implement thermal management techniques to keep the device temperature below 100°C.
The output voltage of the TPS79925DDCT is determined by the resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.