-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79733DCKT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27112-1-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA SC-70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
468 In Stock |
|
$0.6582 / $1.4000 | Buy Now |
DISTI #
595-TPS79733DCKT
|
Mouser Electronics | LDO Voltage Regulators 10-mA 3.3-V LDO A 595-TPS79733DCKR RoHS: Compliant | 94 |
|
$0.6400 / $1.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 973 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | 778 |
|
$2.5350 / $5.8500 | Buy Now | |
|
Quest Components | 24 |
|
$1.1550 / $2.3100 | Buy Now | |
|
Rochester Electronics | TPS797 Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output RoHS: Compliant Status: Active Min Qty: 1 | 242 |
|
$0.4704 / $0.7587 | Buy Now |
DISTI #
TPS79733DCKT
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.05A, SC70-5, SMD Min Qty: 1 | 0 |
|
$0.6700 / $0.9800 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 1050 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO 3.3V 50MA SC70-5 | 24432 |
|
$0.7341 / $1.1011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79733DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79733DCKT
Texas Instruments
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.032% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS79733DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79733DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS79733DCKTG4 | Texas Instruments | Check for Price | 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 | TPS79733DCKT vs TPS79733DCKTG4 |
TPS79733DCKRG4 | Texas Instruments | Check for Price | 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 | TPS79733DCKT vs TPS79733DCKRG4 |
TPS79733DCKR | Texas Instruments | Check for Price | 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 | TPS79733DCKT vs TPS79733DCKR |
The TPS79733DCKT can handle input voltages up to 5.5V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a 2.2μF output capacitor and a 10nF input capacitor. Additionally, ensure that the input voltage is within the specified range and the output current is within the recommended maximum current rating.
The minimum input capacitance required is 10nF, but it's recommended to use a 1μF or larger input capacitor to ensure stability and optimal performance.
The TPS79733DCKT is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly heat-sinked to prevent overheating. Additionally, the device's performance may degrade at high temperatures, so it's crucial to consult the datasheet and application notes for guidance.
The output voltage of the TPS79733DCKT is adjustable using an external resistor divider network. The output voltage can be calculated using the formula: Vout = 1.221V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.