-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79633QDCQRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38820-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT-223-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5518 In Stock |
|
$1.9137 / $3.6200 | Buy Now |
DISTI #
2156-TPS79633QDCQRQ1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT-223-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3921 In Stock |
|
$1.4100 | Buy Now |
DISTI #
595-TPS79633QDCQRQ1
|
Mouser Electronics | LDO Voltage Regulators AC Sgl Output LDO RoHS: Compliant | 0 |
|
$1.3400 / $3.9900 | Order Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 1543 |
|
$0.8183 / $1.9483 | Buy Now |
|
Rochester Electronics | TPS79633-Q1 Automotive Catalog Single Output LDO, 1.0A, Fixed(3.3V), Low Noise, High PSRR RoHS: Compliant Status: Active Min Qty: 1 | 3921 |
|
$1.0900 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79633QDCQRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79633QDCQRQ1
Texas Instruments
Automotive 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-223, 6PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00475% | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 3.3 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
The maximum input voltage that can be applied to the TPS79633QDCQRQ1 is 6.5V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum output current that the TPS79633QDCQRQ1 can deliver is 3A. Exceeding this current may cause the device to overheat or malfunction.
The TPS79633QDCQRQ1 has a fixed output voltage of 3.3V. If a different output voltage is required, an external resistor divider network can be used to set the output voltage.
The thermal shutdown temperature of the TPS79633QDCQRQ1 is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.