-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79633KTTR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41869-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
919 In Stock |
|
$2.3184 / $4.2800 | Buy Now |
DISTI #
595-TPS79633KTTR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1A A 595-TPS79633KTTT RoHS: Compliant | 2370 |
|
$2.2400 / $4.2800 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1A DDPAK | 572 |
|
$2.5382 / $3.8075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79633KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79633KTTR
Texas Instruments
1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.325 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.625 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00475% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS79633KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79633KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A8033DRBR | Texas Instruments | $1.5884 | 1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125 | TPS79633KTTR vs TPS7A8033DRBR |
TPS79633KTTT | Texas Instruments | Check for Price | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | TPS79633KTTR vs TPS79633KTTT |
TPS79633KTTTG3 | Texas Instruments | Check for Price | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | TPS79633KTTR vs TPS79633KTTTG3 |
TPS79633KTTRG3 | Texas Instruments | Check for Price | 1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | TPS79633KTTR vs TPS79633KTTRG3 |
TPS79633KTT | Texas Instruments | Check for Price | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | TPS79633KTTR vs TPS79633KTT |
MCP1826T-3302E/AT | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, PLASTIC, TO-220, 5 PIN | TPS79633KTTR vs MCP1826T-3302E/AT |
MCP1826ST-3302E/AB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | TPS79633KTTR vs MCP1826ST-3302E/AB |
MCP1826T-3302E/DB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | TPS79633KTTR vs MCP1826T-3302E/DB |
MCP1826S-3302E/AT | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | TPS79633KTTR vs MCP1826S-3302E/AT |
MCP1826-3302E/AB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | TPS79633KTTR vs MCP1826-3302E/AB |
The maximum input voltage that can be applied to the TPS79633KTTR is 6.5V. Exceeding this voltage may damage the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 2.2uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The minimum input capacitance required for the TPS79633KTTR is 1uF. This is to ensure that the input voltage is properly filtered and regulated.
The TPS79633KTTR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.
The output voltage of the TPS79633KTTR can be calculated using the following formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.