Part Details for TPS79328DBVR by Honest Han
Results Overview of TPS79328DBVR by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79328DBVR Information
TPS79328DBVR by Honest Han is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79328DBVR | Texas Instruments | High PSRR, Low Noise, 200mA Single Output LDO, 5-SOT-23 -40 to 125 | |
TPS79328DBVRG4 | Texas Instruments | High PSRR, Low Noise, 200mA Single Output LDO, 5-SOT-23 -40 to 125 |
Price & Stock for TPS79328DBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC REG LINEAR 2.8V 200MA SOT23-5 | 28903 |
|
RFQ |