Part Details for TPS78633KTTR by Texas Instruments
Results Overview of TPS78633KTTR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS78633KTTR Information
TPS78633KTTR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS78633KTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS78633KTTR-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34372 In Stock |
|
$1.8400 | Buy Now |
DISTI #
296-39497-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
601 In Stock |
|
$1.8110 / $3.4400 | Buy Now |
DISTI #
595-TPS78633KTTR
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 1.5A A 595-TPS78633KTTT RoHS: Compliant | 5011 |
|
$1.8700 / $3.4400 | Buy Now |
DISTI #
V72:2272_07425501
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 274 |
|
$1.7720 / $3.3950 | Buy Now |
DISTI #
86049206
|
Verical | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 0601 | Americas - 30698 |
|
$1.7750 / $2.1000 | Buy Now |
DISTI #
86037570
|
Verical | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 0701 | Americas - 2760 |
|
$1.7750 / $2.1000 | Buy Now |
DISTI #
86049093
|
Verical | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 1601 | Americas - 400 |
|
$1.7750 / $2.1000 | Buy Now |
DISTI #
82019988
|
Verical | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 274 |
|
$1.7720 / $3.3950 | Buy Now |
DISTI #
86049383
|
Verical | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 1501 | Americas - 214 |
|
$1.7750 / $2.1000 | Buy Now |
|
Bristol Electronics | 3417 |
|
RFQ |
Part Details for TPS78633KTTR
TPS78633KTTR CAD Models
TPS78633KTTR Part Data Attributes
|
TPS78633KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78633KTTR
Texas Instruments
1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.39 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.81 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.00475% | |
Load Regulation-Max | 0.007% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.925 mm |
TPS78633KTTR Frequently Asked Questions (FAQ)
-
The TPS78633KTTR can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent overheating.
-
The output capacitor should have a minimum capacitance of 10uF and an ESR (Equivalent Series Resistance) of less than 1 ohm. A ceramic capacitor with an X5R or X7R dielectric is recommended.
-
The minimum input capacitance required is 1uF, but it's recommended to use a 2.2uF or larger capacitor to ensure stability and reduce noise.
-
The TPS78633KTTR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
-
The power dissipation of the TPS78633KTTR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.