-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS77601D by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2777-5-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1093 In Stock |
|
$1.4388 / $2.7900 | Buy Now |
DISTI #
595-TPS77601D
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 500-mA A 595-TPS77601DR RoHS: Compliant | 279 |
|
$1.3300 / $2.7900 | Buy Now |
DISTI #
J56:1989_00140857
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2321 | Europe - 150 |
|
$1.2400 / $1.4290 | Buy Now |
DISTI #
V99:2348_07425259
|
Arrow Electronics | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 | Americas - 13 |
|
$1.2840 | Buy Now |
DISTI #
61596107
|
Verical | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2207 | Americas - 13 |
|
$1.5814 / $2.7844 | Buy Now |
|
Bristol Electronics | 1125 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 | 120 |
|
$2.0400 / $3.0600 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 | 75 |
|
$1.5300 / $3.0600 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 | 22 |
|
$2.2440 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77601D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77601D
Texas Instruments
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.169 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS77601D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77601D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS77601DG4 | Texas Instruments | Check for Price | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | TPS77601D vs TPS77601DG4 |
TPS77601DR | Texas Instruments | Check for Price | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | TPS77601D vs TPS77601DR |
TPS77601DRG4 | Texas Instruments | Check for Price | 500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | TPS77601D vs TPS77601DRG4 |
The TPS77601D can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V for optimal performance and reliability.
The output capacitor should be chosen based on the output voltage and current requirements. A general rule of thumb is to use a capacitor with a value of at least 10uF and a voltage rating of at least 1.5 times the output voltage. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to ensure stability.
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled and output voltage is regulated. When the EN pin is low, the regulator is disabled and the output voltage is disconnected from the input voltage.
To ensure stability, it's essential to follow the layout guidelines in the datasheet, keep the input and output capacitors close to the device, and use a low-ESR output capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The TPS77601D can deliver up to 1A of output current, but the actual output current may be limited by the input voltage, output voltage, and thermal considerations.