-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS767D318PWP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS767D318PWPG4 | Texas Instruments | 1-A, Dual-Output Low Dropout Voltage Regulator 28-HTSSOP -40 to 125 | |
TPS767D318PWPR | Texas Instruments | 1-A, Dual-Output Low Dropout Voltage Regulator 28-HTSSOP -40 to 125 | |
TPS767D318PWP | Texas Instruments | 1-A, Dual-Output Low Dropout Voltage Regulator 28-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2741-5-ND
|
DigiKey | IC REG LIN 1.8/3.3V 1A 28-HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
330 In Stock |
|
$3.7067 / $6.5200 | Buy Now |
DISTI #
595-TPS767D318PWP
|
Mouser Electronics | LDO Voltage Regulators Dual-Output LDO Volt age Regulator A 595-TPS767D318PWPR RoHS: Compliant | 913 |
|
$3.8900 / $6.5200 | Buy Now |
DISTI #
J56:1989_00023287
|
Arrow Electronics | LDO Regulator Pos 1.8V3.3V 1A/1A 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Date Code: 2225 | Europe - 700 |
|
$3.5030 / $4.3840 | Buy Now |
|
Bristol Electronics | 634 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V and +3.3V,CMOS,TSSOP,28PIN,PLASTIC | 480 |
|
$3.8363 / $7.6725 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V and +3.3V,CMOS,TSSOP,28PIN,PLASTIC | 22 |
|
$5.1150 / $7.6725 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V and +3.3V,CMOS,TSSOP,28PIN,PLASTIC | 11 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V and +3.3V,CMOS,TSSOP,28PIN,PLASTIC | 5 |
|
$3.8400 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS767D318PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS767D318PWP
Texas Instruments
1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.575 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 3.366 V | |
Output Voltage2-Min | 3.234 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS767D318PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS767D318PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS767D318PWPG4 | Texas Instruments | $3.8371 | 1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125 | TPS767D318PWP vs TPS767D318PWPG4 |
TPS767D318PWPR | Texas Instruments | $4.2093 | 1-A, 10-V, dual-channel low-dropout voltage regulator with power good & enable 28-HTSSOP -40 to 125 | TPS767D318PWP vs TPS767D318PWPR |
TPS767D318PWPRG4 | Texas Instruments | Check for Price | Dual-Output Low-Dropout (LDO) Voltage Regulators 28-HTSSOP -40 to 125 | TPS767D318PWP vs TPS767D318PWPRG4 |
The maximum input voltage is 15V, but it's recommended to keep it below 13.2V for optimal performance and to prevent overheating.
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm. Also, place the capacitor as close to the output pin as possible.
The maximum output current is 1A, but it's recommended to keep it below 800mA for optimal performance and to prevent overheating.
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the thermal resistance and junction temperature to ensure the device operates within its thermal limits.
The TPS767D318PWP is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and that the thermal design is adequate for the application.