-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76530D by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86296781
|
Verical | LDO Regulator Pos 3V 0.15A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 1301 | Americas - 12600 |
|
$0.8908 / $1.4375 | Buy Now |
DISTI #
86290561
|
Verical | LDO Regulator Pos 3V 0.15A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 261 Package Multiple: 1 | Americas - 8850 |
|
$0.8908 / $1.4375 | Buy Now |
DISTI #
86296488
|
Verical | LDO Regulator Pos 3V 0.15A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 1801 | Americas - 6750 |
|
$0.8908 / $1.4375 | Buy Now |
DISTI #
86297381
|
Verical | LDO Regulator Pos 3V 0.15A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 0501 | Americas - 6000 |
|
$0.8908 / $1.4375 | Buy Now |
DISTI #
86290865
|
Verical | LDO Regulator Pos 3V 0.15A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 0701 | Americas - 2775 |
|
$0.8908 / $1.4375 | Buy Now |
DISTI #
86292398
|
Verical | LDO Regulator Pos 3V 0.15A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 0001 | Americas - 1350 |
|
$0.8908 / $1.4375 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 38325 |
|
$0.7126 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76530D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76530D
Texas Instruments
Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.37 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS76530D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76530D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS76530DRG4 | Texas Instruments | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.28 V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8, Fixed Positive Single Output LDO Regulator | TPS76530D vs TPS76530DRG4 |