-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75418QPWP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS75418QPWP-ND
|
DigiKey | IC REG LINEAR 1.8V 2A 20-HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24528 In Stock |
|
$3.9800 | Buy Now |
DISTI #
296-2690-5-ND
|
DigiKey | IC REG LINEAR 1.8V 2A 20-HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
122 In Stock |
|
$2.6113 / $4.7300 | Buy Now |
DISTI #
595-TPS75418QPWP
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Resp 2-A A 595-TPS75418QPWPR RoHS: Compliant | 36 |
|
$3.5100 / $4.7300 | Buy Now |
DISTI #
86049427
|
Verical | LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1001 | Americas - 13720 |
|
$3.8250 / $4.7875 | Buy Now |
DISTI #
86040598
|
Verical | LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1201 | Americas - 5454 |
|
$3.8250 / $4.7875 | Buy Now |
DISTI #
86039473
|
Verical | LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1101 | Americas - 1348 |
|
$3.8250 / $4.7875 | Buy Now |
DISTI #
86040605
|
Verical | LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 0501 | Americas - 1260 |
|
$3.8250 / $4.7875 | Buy Now |
DISTI #
86038192
|
Verical | LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 0601 | Americas - 980 |
|
$3.8250 / $4.7875 | Buy Now |
DISTI #
86038739
|
Verical | LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 1501 | Americas - 840 |
|
$3.8250 / $4.7875 | Buy Now |
DISTI #
86041010
|
Verical | LDO Regulator Pos 1.8V 2A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 0001 | Americas - 361 |
|
$3.8250 / $4.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75418QPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75418QPWP
Texas Instruments
2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00504% | |
Load Regulation-Max | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS75418QPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75418QPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS75418QPWPRG4 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TPS75418QPWP vs TPS75418QPWPRG4 |
TPS75418QPWPR | Texas Instruments | Check for Price | 2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | TPS75418QPWP vs TPS75418QPWPR |
TPS75418QPWPG4 | Texas Instruments | Check for Price | 2-A, ultra-low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | TPS75418QPWP vs TPS75418QPWPG4 |
The maximum input voltage that can be applied to the TPS75418QPWP is 15V, although it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor with a minimum value of 10uF and a maximum ESR of 1 ohm, and also ensure that the input voltage is within the recommended range.
The minimum input voltage required for the TPS75418QPWP to operate is 2.7V, although it's recommended to keep it above 3V for optimal performance.
The TPS75418QPWP is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent thermal shutdown.
The power dissipation of the TPS75418QPWP can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.