-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 10-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75100DSKT by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS75100DSKTCT-ND
|
DigiKey | IC LED DRVR LIN PWM 25MA 10SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
408 In Stock |
|
$0.7735 / $1.6200 | Buy Now |
DISTI #
595-TPS75100DSKT
|
Mouser Electronics | LED Lighting Driver ICs LDO Two-Bank LED Dri ver A 595-TPS75100DSKR RoHS: Compliant | 730 |
|
$0.7870 / $1.6200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75100DSKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75100DSKT
Texas Instruments
Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 10-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS75100DSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75100DSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS75100YFFT | Texas Instruments | $0.6893 | Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 9-DSBGA -40 to 85 | TPS75100DSKT vs TPS75100YFFT |
TPS75100DSKR | Texas Instruments | $0.7087 | Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 10-SON -40 to 85 | TPS75100DSKT vs TPS75100DSKR |
TPS75100YZR | Texas Instruments | Check for Price | Low Dropout, Two-Bank LED Driver with PWM Brightness Control 9-DSBGA -40 to 85 | TPS75100DSKT vs TPS75100YZR |
BD6072HFN | ROHM Semiconductor | Check for Price | Switching Regulator, Voltage-mode, 0.43A, 1200kHz Switching Freq-Max, PDSO8, HSON-8 | TPS75100DSKT vs BD6072HFN |
BD6072HFN-TR | ROHM Semiconductor | Check for Price | LED Driver, | TPS75100DSKT vs BD6072HFN-TR |
The maximum input voltage that can be applied to the TPS75100DSKT is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the output voltage is stable and accurate, make sure to use a stable input voltage, choose the correct output voltage setting resistors, and provide adequate decoupling capacitors at the input and output pins.
The minimum input capacitance required for the TPS75100DSKT is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stability and reduce noise.
The TPS75100DSKT is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
The TPS75100DSKT has built-in overcurrent protection, but it's still recommended to add external protection components such as fuses or current-limiting resistors to prevent damage from excessive current or short-circuit conditions.