-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 10-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75100DSKR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50161-1-ND
|
DigiKey | IC LED DRVR LIN PWM 25MA 10SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8495 In Stock |
|
$0.6050 / $1.3800 | Buy Now |
DISTI #
595-TPS75100DSKR
|
Mouser Electronics | LED Lighting Driver ICs LDO Two-Bank LED Dri ver A 595-TPS75100DSKT RoHS: Compliant | 1248 |
|
$0.6050 / $1.3800 | Buy Now |
|
LCSC | PWM 4 Step-down DFN-10-EP(2.5x2.5) LED Drivers ROHS | 246 |
|
$0.9698 / $1.6103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75100DSKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75100DSKR
Texas Instruments
Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 10-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS75100DSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75100DSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS75100DSKT | Texas Instruments | $0.6893 | Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 10-SON -40 to 85 | TPS75100DSKR vs TPS75100DSKT |
TPS75100YFFT | Texas Instruments | $0.6893 | Low Dropout, Two-Bank LED driver with PWM brightness control with 10mA/ch 9-DSBGA -40 to 85 | TPS75100DSKR vs TPS75100YFFT |
TPS75100YZR | Texas Instruments | Check for Price | Low Dropout, Two-Bank LED Driver with PWM Brightness Control 9-DSBGA -40 to 85 | TPS75100DSKR vs TPS75100YZR |
BD6072HFN | ROHM Semiconductor | Check for Price | Switching Regulator, Voltage-mode, 0.43A, 1200kHz Switching Freq-Max, PDSO8, HSON-8 | TPS75100DSKR vs BD6072HFN |
BD6072HFN-TR | ROHM Semiconductor | Check for Price | LED Driver, | TPS75100DSKR vs BD6072HFN-TR |
The TPS75100DSKR can handle input voltages up to 12V, but it's recommended to operate within the 7V to 10V range for optimal performance.
To ensure stable and accurate output voltage, make sure to use a high-quality output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value (e.g., 10uF). Also, ensure the input voltage is within the recommended range and the device is operated within its specified temperature range.
The minimum input capacitance required for stable operation is 1uF, but it's recommended to use a 4.7uF or 10uF capacitor to ensure stable operation and minimize output voltage ripple.
The TPS75100DSKR is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure the device is operated within its specified temperature range (–40°C to 125°C) for optimal performance and reliability.
The output voltage of the TPS75100DSKR can be calculated using the following formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.