-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75003RHLT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS75003RHLTG4 | Texas Instruments | Integrated and Configurable Power Management IC (PMIC) with 2 Buck Controllers and 1 LDO 20-VQFN -40 to 85 | |
TPS75003RHLT | Texas Instruments | Integrated and Configurable Power Management IC (PMIC) with 2 Buck Controllers and 1 LDO 20-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19438-1-ND
|
DigiKey | IC PWR MGMT TRIPLE-SUPPLY 20-QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$3.1481 / $5.6100 | Buy Now |
DISTI #
595-TPS75003RHLT
|
Mouser Electronics | Power Management Specialized - PMIC Integ 3-Supply Power Mngmnt IC A 595-TPS75003RHLR RoHS: Compliant | 2539 |
|
$3.1300 / $5.6100 | Buy Now |
|
Bristol Electronics | 1752 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,LLCC,20PIN,PLASTIC | 76 |
|
$4.3390 / $7.0362 | Buy Now |
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,LLCC,20PIN,PLASTIC (Also Known As: TPS75003RHLTG4) | 76 |
|
$4.3390 / $7.0362 | Buy Now |
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,LLCC,20PIN,PLASTIC (Also Known As: TPS75003RHLTG4) | 29 |
|
$4.3286 / $6.4929 | Buy Now |
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,LLCC,20PIN,PLASTIC | 29 |
|
$4.3286 / $6.4929 | Buy Now |
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,LLCC,20PIN,PLASTIC | 12 |
|
$5.1599 / $7.0362 | Buy Now |
|
Quest Components | IC,POWER CONTROL/MANAGEMENT,LLCC,20PIN,PLASTIC (Also Known As: TPS75003RHLTG4) | 12 |
|
$5.1599 / $7.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75003RHLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75003RHLT
Texas Instruments
Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6.25 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS75003RHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75003RHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS75003RHLR | Texas Instruments | $3.8443 | Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85 | TPS75003RHLT vs TPS75003RHLR |
TPS75003RHLRG4 | Texas Instruments | Check for Price | Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85 | TPS75003RHLT vs TPS75003RHLRG4 |
The maximum input voltage that can be applied to the TPS75003RHLT is 15V, but it's recommended to keep it below 13.2V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A minimum capacitance of 10uF is recommended, but a higher value may be required depending on the specific application.
The maximum output current that the TPS75003RHLT can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and keep the junction temperature (TJ) below 125°C. The thermal resistance (θJA) of the package is 24°C/W, and the thermal resistance (θJC) of the junction-to-case is 4°C/W.
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled. Connect the EN pin to a logic-level signal or a voltage source to control the regulator's operation.