Part Details for TPS75003RHLRG4 by Texas Instruments
Results Overview of TPS75003RHLRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS75003RHLRG4 Information
TPS75003RHLRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS75003RHLRG4 | Texas Instruments | Integrated and Configurable Power Management IC (PMIC) with 2 Buck Controllers and 1 LDO 20-VQFN -40 to 85 |
Price & Stock for TPS75003RHLRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS75003RHLRG4
|
Mouser Electronics | Power Management Specialized - PMIC Integ 3-Supply Power Mngmnt IC ALT 595-TPS75003RHLR RoHS: Compliant | 0 |
|
$2.6100 / $6.4300 | Order Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 1599 |
|
RFQ | |
|
Win Source Electronics | Triple-Supply Power Management IC for Powering FPGAs and DSPs | 20510 |
|
$1.9251 / $2.4864 | Buy Now |
Part Details for TPS75003RHLRG4
TPS75003RHLRG4 CAD Models
TPS75003RHLRG4 Part Data Attributes
|
TPS75003RHLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75003RHLRG4
Texas Instruments
Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6.25 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for TPS75003RHLRG4
This table gives cross-reference parts and alternative options found for TPS75003RHLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75003RHLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS75003RHLR | Texas Instruments | $3.8443 | Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85 | TPS75003RHLRG4 vs TPS75003RHLR |
TPS75003RHLTG4 | Texas Instruments | Check for Price | Integrated and configurable Power Management IC (PMIC) with two buck controllers and one LDO 20-VQFN -40 to 85 | TPS75003RHLRG4 vs TPS75003RHLTG4 |
TPS75003RHLRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for switching regulator layout, such as keeping the input and output capacitors close to the IC, and using a solid ground plane to reduce noise and EMI.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency. The datasheet provides a graph to estimate the output voltage ripple based on the output capacitance and switching frequency.
-
The maximum input voltage rating of the TPS75003RHLRG4 is 15V, but it's recommended to operate the device within the recommended input voltage range of 7V to 14V to ensure optimal performance and reliability.
-
The output capacitor should be selected based on the output voltage, output current, and switching frequency. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF to 22uF, and a voltage rating of at least 1.5 times the output voltage. The datasheet provides a list of recommended output capacitors.
-
The thermal derating of the TPS75003RHLRG4 is 1.5°C/W, which means that the device can dissipate up to 1.5W of power per degree Celsius of temperature rise above the ambient temperature. The datasheet provides a thermal derating curve to estimate the maximum power dissipation based on the ambient temperature.