-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS74701DRCRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52820-1-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 10-VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1332 In Stock |
|
$0.7916 / $1.6500 | Buy Now |
DISTI #
595-TPS74701DRCRG4
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 500mA Adj. ALT 595-TPS74701DRCR RoHS: Compliant | 4960 |
|
$0.6600 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74701DRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74701DRCRG4
Texas Instruments
500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS74701DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74701DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS74701DRCR | Texas Instruments | $1.4305 | 500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable 10-VSON -40 to 125 | TPS74701DRCRG4 vs TPS74701DRCR |
TPS74701QDRCRQ1 | Texas Instruments | Check for Price | Automotive 500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good 10-VSON -40 to 125 | TPS74701DRCRG4 vs TPS74701QDRCRQ1 |
TPS74701DRCTG4 | Texas Instruments | Check for Price | 500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable 10-VSON -40 to 125 | TPS74701DRCRG4 vs TPS74701DRCTG4 |
The maximum input voltage that can be applied to the TPS74701DRCRG4 is 5.5V. Exceeding this voltage may damage the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm or less.
The maximum output current that the TPS74701DRCRG4 can deliver is 1A. Exceeding this current may cause the device to overheat or malfunction.
The TPS74701DRCRG4 has a fixed output voltage of 3.3V. However, the output voltage can be adjusted using an external resistor divider network connected to the FB pin. The output voltage can be calculated using the formula: Vout = 1.184V x (R1 + R2) / R2.
The thermal shutdown temperature of the TPS74701DRCRG4 is 150°C. The device will shut down when the junction temperature exceeds this value to prevent damage.