-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS74701DRCR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1589
|
Newark | Ldo, Adj, 0.8V To 3.6V, 0.5A, Vson-10, Output Type:Adjustable, Input Voltage Min:850Mv, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:3.6V, Output Rohs Compliant: Yes |Texas Instruments TPS74701DRCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$1.3600 / $1.7600 | Buy Now |
DISTI #
296-22987-1-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3064 In Stock |
|
$0.6658 / $1.4200 | Buy Now |
DISTI #
595-TPS74701DRCR
|
Mouser Electronics | LDO Voltage Regulators 500mA LDO A 595-TPS74701DRCT RoHS: Compliant | 4965 |
|
$0.6960 / $1.3400 | Buy Now |
DISTI #
V72:2272_07424208
|
Arrow Electronics | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2237 Container: Cut Strips | Americas - 2628 |
|
$0.6414 / $1.2654 | Buy Now |
|
Bristol Electronics | 2837 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 880 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO10 | 6987 |
|
$2.1435 / $4.2870 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO10 | 704 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO10 | 216 |
|
$1.0636 / $2.1272 | Buy Now |
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO10 | 41 |
|
$1.0636 / $1.3295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74701DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74701DRCR
Texas Instruments
500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS74701DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74701DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS74701DRCTG4 | Texas Instruments | Check for Price | 500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable 10-VSON -40 to 125 | TPS74701DRCR vs TPS74701DRCTG4 |
TPS74701QDRCRQ1 | Texas Instruments | Check for Price | Automotive 500-mA, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good 10-VSON -40 to 125 | TPS74701DRCR vs TPS74701QDRCRQ1 |
MIC47053YMT-T5 | Microchip Technology Inc | Check for Price | ADJUSTABLE POSITIVE LDO REGULATOR | TPS74701DRCR vs MIC47053YMT-T5 |
A good PCB layout for the TPS74701DRCR involves placing the input and output capacitors close to the device, using a solid ground plane, and keeping the input and output traces separate to minimize noise coupling. TI provides a recommended PCB layout in the datasheet and application notes.
To ensure stability, make sure to follow the recommended output capacitor selection and ESR values, and use a minimum output capacitance of 10uF. Also, ensure the input voltage is within the recommended range, and the device is operated within the specified temperature range.
The TPS74701DRCR can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 12V for optimal performance and reliability.
The TPS74701DRCR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to ensure reliable operation.
The output voltage of the TPS74701DRCR is adjustable using the feedback resistors R1 and R2. The output voltage can be calculated using the formula: Vout = 1.24V x (1 + R2/R1).