-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73733DRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40960-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4045 In Stock |
|
$0.6406 / $1.3800 | Buy Now |
DISTI #
595-TPS73733DRVR
|
Mouser Electronics | LDO Voltage Regulators SGL Output LDO 1A Fi xed 3.3V A 595-TPS73733DRVT RoHS: Compliant | 3773 |
|
$0.5740 / $1.3800 | Buy Now |
|
LCSC | 1A Fixed 3.3V Positive electrode 5.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 14 |
|
$1.0667 / $1.6762 | Buy Now |
|
Vyrian | Regulators | 5043 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 1A 6SON / LDO Regulator Pos 3.3V 1A 6-Pin WSON EP T/R | 18776 |
|
$0.4588 / $0.6881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73733DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73733DRVR
Texas Instruments
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.000561% | |
Load Regulation-Max | 0.065934% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS73733DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73733DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73733DRVT | Texas Instruments | Check for Price | 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | TPS73733DRVR vs TPS73733DRVT |
The TPS73733DRVR can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF capacitor between the VOUT and GND pins. Additionally, ensure that the input voltage is within the specified range and the output current is within the recommended limits.
The TPS73733DRVR can supply a minimum output current of 1mA, but it's recommended to operate within the specified output current range of 1mA to 1A for optimal performance and reliability.
The output voltage of the TPS73733DRVR can be adjusted by using an external resistor divider network between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
The TPS73733DRVR has a thermal shutdown temperature of 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.