Part Details for TPS73725DCQ by Honest Han
Results Overview of TPS73725DCQ by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73725DCQ Information
TPS73725DCQ by Honest Han is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73725DCQ | Texas Instruments | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 | |
TPS73725DCQRG4 | Texas Instruments | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 | |
TPS73725DCQR | Texas Instruments | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 |
Price & Stock for TPS73725DCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC REG LINEAR 2.5V 1A SOT223-6 | 10621 |
|
RFQ |