-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73534DRBR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS73534DRBR-ND
|
DigiKey | IC REG LINEAR 3.4V 500MA 8-SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14042 In Stock |
|
$1.0600 | Buy Now |
DISTI #
296-27853-1-ND
|
DigiKey | IC REG LINEAR 3.4V 500MA 8-SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8048 / $1.6700 | Buy Now |
DISTI #
595-TPS73534DRBR
|
Mouser Electronics | LDO Voltage Regulators Sgl Out LDO500mA Fix edLo Quies Crnt A 595-TPS73534DRBT RoHS: Compliant | 31 |
|
$0.7960 / $2.0100 | Buy Now |
DISTI #
86049079
|
Verical | LDO Regulator Pos 3.4V 0.5A 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1201 | Americas - 11242 |
|
$0.7875 / $1.2750 | Buy Now |
DISTI #
86049244
|
Verical | LDO Regulator Pos 3.4V 0.5A 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1001 | Americas - 2800 |
|
$0.7875 / $1.2750 | Buy Now |
|
Rochester Electronics | TPS735 500mA, Adjustable, Low Quiescent Current, Low-Noise, High-PSRR, Single-Output LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 14042 |
|
$0.6300 / $1.0200 | Buy Now |
DISTI #
TPS73534DRBR
|
TME | IC: voltage regulator, LDO,fixed, 3.4V, 0.5A, SON8, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.9200 / $1.3900 | RFQ |
|
LCSC | 500mA Fixed 3.4V Positive electrode 6.5V VSON-8-EP(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 36 |
|
$1.0464 / $1.8795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73534DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73534DRBR
Texas Instruments
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.502 V | |
Output Voltage1-Min | 3.298 V | |
Output Voltage1-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS73534DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73534DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73534DRBT | Texas Instruments | Check for Price | 500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125 | TPS73534DRBR vs TPS73534DRBT |