-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS73418DRVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS73418DRVR-ND
|
DigiKey | IC REG LINEAR 1.8V 250MA 6-WSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9406 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-47899-1-ND
|
DigiKey | IC REG LINEAR 1.8V 250MA 6-WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1984 In Stock |
|
$0.5061 / $1.1700 | Buy Now |
DISTI #
595-TPS73418DRVR
|
Mouser Electronics | LDO Voltage Regulators Sgl Out 250mA Fixed Lo Quies Crnt A 595-TPS73418DRVT RoHS: Compliant | 0 |
|
$0.5010 / $1.1700 | Order Now |
DISTI #
V72:2272_07423999
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.25A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 2755 |
|
$0.4469 / $0.4699 | Buy Now |
DISTI #
86049236
|
Verical | LDO Regulator Pos 1.8V 0.25A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 1001 | Americas - 5449 |
|
$0.4975 / $0.8024 | Buy Now |
DISTI #
86049072
|
Verical | LDO Regulator Pos 1.8V 0.25A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 1201 | Americas - 3957 |
|
$0.4975 / $0.8024 | Buy Now |
DISTI #
64977503
|
Verical | LDO Regulator Pos 1.8V 0.25A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2236 | Americas - 2755 |
|
$0.4469 / $0.4660 | Buy Now |
|
Rochester Electronics | TPS734 250mA, Low Quiescent Current, Ultra-Low Noise, High PSRR, Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9406 |
|
$0.3980 / $0.6419 | Buy Now |
|
Vyrian | Regulators | 14564 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73418DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73418DRVR
Texas Instruments
250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.219 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS73418DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73418DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73418DRVT | Texas Instruments | Check for Price | 250-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | TPS73418DRVR vs TPS73418DRVT |
The maximum input voltage that can be applied to the TPS73418DRVR is 6.5V. Exceeding this voltage may cause damage to the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 1uF.
The minimum input voltage required for the TPS73418DRVR to operate is 2.7V. Operating the device below this voltage may cause instability or malfunction.
The TPS73418DRVR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
The power dissipation of the TPS73418DRVR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.