-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA, Micropower Low-Dropout (LDO) Voltage Regulators 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7248QPWLE by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7248QPWLE-ND
|
DigiKey | IC REG LIN 4.85V 250MA 8-TSSOP Min Qty: 607 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4900 | Buy Now |
DISTI #
86147226
|
Verical | LDO Regulator Pos 4.85V 0.25A 8-Pin TSSOP T/R Min Qty: 701 Package Multiple: 1 Date Code: 9601 | Americas - 3000 |
|
$0.3685 / $0.5350 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 4.85V, 0.285V Dropout, PMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.2948 / $0.4755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7248QPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7248QPWLE
Texas Instruments
250mA, Micropower Low-Dropout (LDO) Voltage Regulators 8-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.285 V | |
Dropout Voltage1-Nom | 0.285 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.135% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 4.95 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 4.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.06% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7248QPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7248QPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7248QPWR | Texas Instruments | Check for Price | 4.85V FIXED POSITIVE LDO REGULATOR, 0.285V DROPOUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | TPS7248QPWLE vs TPS7248QPWR |