Part Details for TPS7225QDR by Texas Instruments
Results Overview of TPS7225QDR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7225QDR Information
TPS7225QDR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7225QDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7225QDR-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA 8-SOIC Min Qty: 94 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$3.1900 | Buy Now |
DISTI #
TPS7225QDR-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA 8-SOIC Min Qty: 94 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1680 | Buy Now |
DISTI #
595-TPS7225QDR
|
Mouser Electronics | LDO Voltage Regulators PMOS Adjustable LDO A 595-TPS7225QD RoHS: Compliant | 0 |
|
$3.1000 | Order Now |
DISTI #
86289857
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$3.0750 / $3.8375 | Buy Now |
|
Bristol Electronics | 1924 |
|
RFQ | ||
|
Quest Components | 1539 |
|
$1.1220 / $2.9920 | Buy Now | |
|
Rochester Electronics | TPS72 250mA Micropower Low-Dropout (LDO) Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$2.4600 / $3.0700 | Buy Now |
Part Details for TPS7225QDR
TPS7225QDR CAD Models
TPS7225QDR Part Data Attributes
|
TPS7225QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7225QDR
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.65 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.073% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.905 mm |
Alternate Parts for TPS7225QDR
This table gives cross-reference parts and alternative options found for TPS7225QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7225QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7225QDG4 | Texas Instruments | Check for Price | 250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -55 to 150 | TPS7225QDR vs TPS7225QDG4 |