Part Details for TPS7225QDG4 by Texas Instruments
Results Overview of TPS7225QDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7225QDG4 Information
TPS7225QDG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7225QDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 553 |
|
RFQ |
Part Details for TPS7225QDG4
TPS7225QDG4 CAD Models
TPS7225QDG4 Part Data Attributes
|
TPS7225QDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7225QDG4
Texas Instruments
250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -55 to 150
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.65 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.073% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.905 mm |
Alternate Parts for TPS7225QDG4
This table gives cross-reference parts and alternative options found for TPS7225QDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7225QDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC283T-5 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSFM3, TO-220, 3 PIN | TPS7225QDG4 vs UCC283T-5 |
LX8384A-15CP | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSFM3 | TPS7225QDG4 vs LX8384A-15CP |
TC1107-3.0VUATR | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | TPS7225QDG4 vs TC1107-3.0VUATR |
TPS7230QDRG4 | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS7225QDG4 vs TPS7230QDRG4 |
MIC5200-3.3BMT&R | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 | TPS7225QDG4 vs MIC5200-3.3BMT&R |
ADP3300ART-3.3 | Analog Devices Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | TPS7225QDG4 vs ADP3300ART-3.3 |
FAN1616AS33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | TPS7225QDG4 vs FAN1616AS33X |
LSP2155BE25A | Lite-On Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN | TPS7225QDG4 vs LSP2155BE25A |
SPX1521U-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | TPS7225QDG4 vs SPX1521U-3.3 |
LX8587-15CP | Linfinity Microelectronics | Check for Price | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | TPS7225QDG4 vs LX8587-15CP |