-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7225QD by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7225QD-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA 8-SOIC Min Qty: 79 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7503 In Stock |
|
$3.8400 | Buy Now |
DISTI #
296-1962-5-ND
|
DigiKey | IC REG LINEAR 2.5V 250MA 8-SOIC Min Qty: 79 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9655 | Buy Now |
DISTI #
595-TPS7225QD
|
Mouser Electronics | LDO Voltage Regulators PMOS Adjustable LDO A 595-TPS7225QDR RoHS: Compliant | 560 |
|
$3.6900 / $8.5200 | Buy Now |
DISTI #
86290880
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1101 | Americas - 4850 |
|
$3.6875 / $4.6125 | Buy Now |
DISTI #
86291293
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 1231 |
|
$3.6875 / $4.6125 | Buy Now |
DISTI #
86296058
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1001 | Americas - 643 |
|
$3.6875 / $4.6125 | Buy Now |
DISTI #
86292210
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0001 | Americas - 390 |
|
$3.6875 / $4.6125 | Buy Now |
DISTI #
86292466
|
Verical | LDO Regulator Pos 2.5V 0.25A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0601 | Americas - 340 |
|
$3.6875 / $4.6125 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 100 |
|
$0.9345 / $2.4920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7225QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7225QD
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.65 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.073% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TPS7225QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7225QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7225QDRG4 | Texas Instruments | Check for Price | 250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -55 to 150 | TPS7225QD vs TPS7225QDRG4 |
The maximum input voltage that can be applied to the TPS7225QD is 5.5V, as specified in the absolute maximum ratings section of the datasheet. Exceeding this voltage can cause damage to the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 2.2uF with an ESR of 0.1Ω or less, as specified in the datasheet. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1Ω or less.
The minimum input voltage required for the TPS7225QD to operate is 2.7V, as specified in the electrical characteristics section of the datasheet. However, the device can operate down to 2.5V with reduced performance.
The TPS7225QD is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It is recommended to derate the output current and input voltage according to the thermal derating curves provided in the datasheet.
The power dissipation of the TPS7225QD can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. The thermal resistance of the package should also be considered to ensure the device does not exceed its maximum junction temperature.