-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71728DSER by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71728DSER | Texas Instruments | 150mA, High PSRR, Low Quiescent Current, Low Noise LDO 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21976-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 6-WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.5126 / $1.1300 | Buy Now |
DISTI #
595-TPS71728DSER
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS71728DSET RoHS: Compliant | 2174 |
|
$0.5130 / $1.1300 | Buy Now |
|
Bristol Electronics | 3029 |
|
RFQ | ||
|
LCSC | 150mA Fixed 2.8V Positive electrode 6.5V WSON-6(1.5x1.5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 32 |
|
$0.7007 / $1.0738 | Buy Now |
|
Win Source Electronics | IC REG LDO 2.8V 0.15A 6WSON | 32160 |
|
$0.6082 / $0.9122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71728DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71728DSER
Texas Instruments
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.1 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS71728DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71728DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS71728DSETG4 | Texas Instruments | Check for Price | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | TPS71728DSER vs TPS71728DSETG4 |
TPS71728DSET | Texas Instruments | Check for Price | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | TPS71728DSER vs TPS71728DSET |
The maximum input voltage is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and minimize power dissipation.
To ensure stability, use a minimum output capacitance of 10uF, and keep the output voltage ripple below 1% of the output voltage. Also, avoid using ceramic capacitors with high ESR values.
The minimum input capacitance is 1uF, but it's recommended to use a 2.2uF to 4.7uF capacitor to ensure stable operation and minimize input voltage ripple.
The TPS71728DSER is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESR) / (f * Cout), where Iout is the output current, ESR is the equivalent series resistance of the output capacitor, f is the switching frequency, and Cout is the output capacitance.