-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS717285DCKT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS717285DCKT | Texas Instruments | 150mA, High PSRR, Low Quiescent Current, Low Noise LDO 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS717285DCKT-ND
|
DigiKey | IC REG LIN 2.85V 150MA SC-70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
133985 In Stock |
|
$0.8100 | Buy Now |
DISTI #
296-32541-1-ND
|
DigiKey | IC REG LIN 2.85V 150MA SC-70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$0.6162 / $1.3200 | Buy Now |
DISTI #
595-TPS717285DCKT
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 150mA Fixed A 595-TPS717285DCKR RoHS: Compliant | 0 |
|
$0.6160 / $1.3200 | Order Now |
DISTI #
86051934
|
Verical | LDO Regulator Pos 2.85V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1301 | Americas - 124500 |
|
$0.6050 / $0.9758 | Buy Now |
DISTI #
86040521
|
Verical | LDO Regulator Pos 2.85V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1201 | Americas - 6750 |
|
$0.6050 / $0.9758 | Buy Now |
DISTI #
86040935
|
Verical | LDO Regulator Pos 2.85V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1401 | Americas - 1500 |
|
$0.6050 / $0.9758 | Buy Now |
DISTI #
86039397
|
Verical | LDO Regulator Pos 2.85V 0.15A 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1101 | Americas - 1200 |
|
$0.6050 / $0.9758 | Buy Now |
|
Rochester Electronics | TPS717 150mA, High PSRR, Low Quiescent Current, Low Noise LDO RoHS: Compliant Status: Active Min Qty: 1 | 133985 |
|
$0.4840 / $0.7806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS717285DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS717285DCKT
Texas Instruments
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.15 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
The maximum input voltage that can be applied to the TPS717285DCKT is 5.5V, as specified in the absolute maximum ratings section of the datasheet.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less, as specified in the datasheet. Additionally, the input capacitance should be at least 1uF with an ESR of 0.1Ω or less.
The minimum input voltage required for the TPS717285DCKT to operate is 2.7V, as specified in the electrical characteristics section of the datasheet.
The TPS717285DCKT is rated for operation up to 125°C, but the output voltage and current may degrade at higher temperatures. It is recommended to derate the output current and voltage according to the thermal derating curves provided in the datasheet.
The power dissipation of the TPS717285DCKT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.