Part Details for TPS71530DCKR by Honest Han
Results Overview of TPS71530DCKR by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71530DCKR Information
TPS71530DCKR by Honest Han is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71530DCKR | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 | |
TPS71530DCKRG4 | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 | |
TPS71530DCKRM3 | Texas Instruments | 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 |
Price & Stock for TPS71530DCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC REG LINEAR 3V 50MA SC70-5 | 27053 |
|
RFQ |