-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71518DCKRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS71518DCKRG4
|
Mouser Electronics | LDO Voltage Regulators 50-mA 1.8-V High Inp ut Voltage ALT 595-TPS71518DCKR RoHS: Compliant | 0 |
|
$0.2850 / $0.3070 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 1040 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 832 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Vyrian | Peripheral ICs | 591 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71518DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71518DCKRG4
Texas Instruments
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SC-70, SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.415 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.022% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS71518DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71518DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS71518DCKR | Texas Instruments | $0.7470 | 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 | TPS71518DCKRG4 vs TPS71518DCKR |
TC1017R-1.8VLTTR | Microchip Technology Inc | Check for Price | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | TPS71518DCKRG4 vs TC1017R-1.8VLTTR |
The maximum input voltage that can be applied to the TPS71518DCKRG4 is 5.5V, as specified in the absolute maximum ratings section of the datasheet. Exceeding this voltage can cause damage to the device.
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 2.2uF and a maximum ESR of 1 ohm, as specified in the datasheet. Additionally, the input capacitance should be at least 1uF to ensure stability.
The minimum input voltage required for the TPS71518DCKRG4 to operate is 2.7V, as specified in the datasheet. The device will not operate below this voltage.
The TPS71518DCKRG4 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage according to the thermal derating curves provided in the datasheet.
The power dissipation of the TPS71518DCKRG4 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. The maximum power dissipation is 1.5W, as specified in the datasheet.