Part Details for TPS71433DCKR by Hongxing Electrical Ltd
Results Overview of TPS71433DCKR by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71433DCKR Information
TPS71433DCKR by Hongxing Electrical Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71433DCKR | Texas Instruments | 80mA, 10V, Quiescent Current 3.0µA, LDO Linear Regulator in SC70 or SON2x2 5-SC70 -40 to 125 |
Price & Stock for TPS71433DCKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC REG LINEAR 3.3V 80MA SC70-5 | 44462 |
|
RFQ |