-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS70151PWP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2655-5-ND
|
DigiKey | IC REG LIN 3.3V/1.8V 20-HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2425 In Stock |
|
$4.0000 / $6.3600 | Buy Now |
DISTI #
595-TPS70151PWP
|
Mouser Electronics | LDO Voltage Regulators Dual 3.3/1.2V 500mA A 595-TPS70151PWPR RoHS: Compliant | 246 |
|
$4.0000 / $6.3600 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V and +3.3V,CMOS,TSSOP,20PIN,PLASTIC | 76 |
|
$3.6769 / $5.9625 | Buy Now |
|
New Advantage Corporation | IC-70151 V.REG.LDO 3.3V/1.8V HTSSOP20 SMD TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1846 |
|
$7.4500 / $8.0700 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V/1.8V 20HTSSOP | 24064 |
|
$3.1555 / $4.7332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70151PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70151PWP
Texas Instruments
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.275 V | |
Dropout Voltage1-Nom | 0.17 V | |
Dropout Voltage2-Max | 0.275 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0018% | |
Load Regulation-Max | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.836 V | |
Output Voltage2-Min | 1.764 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS70151PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70151PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS70151PWPG4 | Texas Instruments | Check for Price | 500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | TPS70151PWP vs TPS70151PWPG4 |
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input voltage ripple and improve transient response.
To ensure stability, it's recommended to use a minimum output capacitor value of 10uF, and to place the capacitor close to the output pin of the regulator. Additionally, the input capacitor should be placed close to the input pin of the regulator.
The maximum input voltage that the TPS70151PWP can handle is 18V. Exceeding this voltage can cause damage to the regulator.
The TPS70151PWP is rated for operation up to 125°C. However, the maximum junction temperature (TJ) should not exceed 150°C. It's recommended to use thermal management techniques, such as heat sinks or thermal interfaces, to ensure reliable operation in high-temperature environments.
The output voltage of the TPS70151PWP is adjustable and can be calculated using the formula: Vout = (R1 / R2) * 1.25V, where R1 and R2 are the resistors connected to the FB pin.