-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) with flash LED driver and ref clock generation for compact camera module 56-DSBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS68470YFFR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49354-1-ND
|
DigiKey | IC LED DRIVER RGLTR 1A 56DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1426 In Stock |
|
$1.4256 / $2.7800 | Buy Now |
DISTI #
595-TPS68470YFFR
|
Mouser Electronics | LED Lighting Driver ICs Mod 56-DSBGA 0 to 85 A 595-TPS68470YFFT RoHS: Compliant | 2943 |
|
$1.4000 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS68470YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS68470YFFR
Texas Instruments
Power Management IC (PMIC) with flash LED driver and ref clock generation for compact camera module 56-DSBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XBGA-B56 | |
JESD-609 Code | e1 | |
Length | 3.314 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.918 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for TPS68470YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS68470YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS68470YFFT | Texas Instruments | $1.6662 | Power Management IC (PMIC) with flash LED driver and ref clock generation for compact camera module 56-DSBGA 0 to 85 | TPS68470YFFR vs TPS68470YFFT |
IS31BL3506A-STLS2-TR | Lumissil Microsystems | Check for Price | LED Driver, 4-Segment, PDSO6, SOT-23, 6 PIN | TPS68470YFFR vs IS31BL3506A-STLS2-TR |
AP2071AEN | Asahi Kasei Microsystems Corporation | Check for Price | LED Driver | TPS68470YFFR vs AP2071AEN |
IS31BL3506A-STLS2-TR | Integrated Silicon Solution Inc | Check for Price | LED Driver, | TPS68470YFFR vs IS31BL3506A-STLS2-TR |
PAM2810BA | Diodes Incorporated | Check for Price | LED Driver | TPS68470YFFR vs PAM2810BA |
AAT3158ITP-T1 | Skyworks Solutions Inc | Check for Price | LED Driver | TPS68470YFFR vs AAT3158ITP-T1 |
TLC5949PWP | Texas Instruments | Check for Price | 16-channel, 12-bit ES-PWM, Full self-Diagnosis LED driver with 7-bit global BC LED Lamp 24-HTSSOP -40 to 85 | TPS68470YFFR vs TLC5949PWP |
A good PCB layout for the TPS68470YFFR involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input capacitor is properly decoupled. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) values.
The TPS68470YFFR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure optimal performance and reliability.
The TPS68470YFFR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
To troubleshoot issues with the TPS68470YFFR, start by checking the input voltage, output voltage, and output current. Verify that the component values and PCB layout meet the recommended guidelines. Use an oscilloscope to check for noise and oscillations on the output. If the issue persists, consult the datasheet and application notes for further guidance.