-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS6735IDRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1257 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin SOIC T/R / IC REG BUCK INV -5V 0.2A 8SOIC | 6290 |
|
$2.9473 / $3.8068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6735IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6735IDRG4
Texas Instruments
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | -5 V | |
Output Voltage-Min | -5 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS6735IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6735IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS6735IDR | Texas Instruments | $2.0376 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | TPS6735IDRG4 vs TPS6735IDR |
TPS6735IDG4 | Texas Instruments | Check for Price | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | TPS6735IDRG4 vs TPS6735IDG4 |
MAX735CSA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6735IDRG4 vs MAX735CSA |
MAX735ESA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | TPS6735IDRG4 vs MAX735ESA-T |
MAX735CSA+T | Analog Devices Inc | Check for Price | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | TPS6735IDRG4 vs MAX735CSA+T |
MAX735CSA | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | TPS6735IDRG4 vs MAX735CSA |
MAX735CSA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6735IDRG4 vs MAX735CSA+T |
MAX735ESA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6735IDRG4 vs MAX735ESA |
MAX735ESA-T | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | TPS6735IDRG4 vs MAX735ESA-T |
MAX735CSA+ | Analog Devices Inc | Check for Price | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | TPS6735IDRG4 vs MAX735CSA+ |
The maximum input voltage that can be applied to the TPS6735IDRG4 is 18V, but it's recommended to keep it below 15V for reliable operation.
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and add a 1uF capacitor between the VIN and EN pins.
The minimum input voltage required for the TPS6735IDRG4 to operate is 2.7V, but it's recommended to keep it above 3.5V for reliable startup and operation.
The TPS6735IDRG4 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as temperature increases to ensure reliable operation.
The output voltage of the TPS6735IDRG4 can be adjusted by using a resistive divider network between the VOUT and GND pins, with the FB pin connected to the center tap of the divider.