-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS6735IDR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6735IDR | Texas Instruments | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10982-1-ND
|
DigiKey | IC REG BUCK -5V 200MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7745 In Stock |
|
$3.5325 / $6.6800 | Buy Now |
DISTI #
595-TPS6735IDR
|
Mouser Electronics | Switching Voltage Regulators 200mA - 5V DC/DC A 595-TPS6735ID RoHS: Compliant | 1890 |
|
$3.7500 / $6.6800 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 160KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 23 |
|
$3.6000 / $5.4000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1890 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK INV -5V 0.2A 8SOIC | 6290 |
|
$2.9473 / $3.8068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6735IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6735IDR
Texas Instruments
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | -5 V | |
Output Voltage-Min | -5 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS6735IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6735IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS6735IDG4 | Texas Instruments | Check for Price | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | TPS6735IDR vs TPS6735IDG4 |
MAX735CSA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6735IDR vs MAX735CSA |
MAX735ESA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | TPS6735IDR vs MAX735ESA-T |
MAX735CSA+T | Analog Devices Inc | Check for Price | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | TPS6735IDR vs MAX735CSA+T |
MAX735CSA | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | TPS6735IDR vs MAX735CSA |
TPS6735IDRG4 | Texas Instruments | Check for Price | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | TPS6735IDR vs TPS6735IDRG4 |
MAX735CSA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6735IDR vs MAX735CSA+T |
MAX735ESA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6735IDR vs MAX735ESA |
MAX735ESA-T | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | TPS6735IDR vs MAX735ESA-T |
MAX735CSA+ | Analog Devices Inc | Check for Price | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | TPS6735IDR vs MAX735CSA+ |
The maximum input voltage that can be applied to the TPS6735IDR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor values and types, and to follow the layout guidelines provided in the datasheet.
The minimum input capacitance required for the TPS6735IDR is 10uF, but it's recommended to use a higher value (e.g., 22uF) for better performance and noise reduction.
The TPS6735IDR is rated for operation up to 125°C, but it's essential to follow the thermal design guidelines and ensure proper heat sinking to prevent overheating.
The output voltage of the TPS6735IDR can be calculated using the formula: Vout = (R1 / R2) * (1.25V), where R1 and R2 are the resistors used in the feedback network.