Part Details for TPS65986ABZQZR by Texas Instruments
Results Overview of TPS65986ABZQZR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65986ABZQZR Information
TPS65986ABZQZR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TPS65986ABZQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 305 |
|
RFQ |
Part Details for TPS65986ABZQZR
TPS65986ABZQZR CAD Models
TPS65986ABZQZR Part Data Attributes
|
TPS65986ABZQZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65986ABZQZR
Texas Instruments
USB Type-C™ and USB PD Controller and Power Switch 96-BGA MICROSTAR JUNIOR 0 to 0
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS65986ABZQZR
This table gives cross-reference parts and alternative options found for TPS65986ABZQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65986ABZQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD4S1394DQLR | Texas Instruments | $0.3249 | Firewire ESD clamp with li-Ve-insertion detection circuit 8-X2SON -40 to 85 | TPS65986ABZQZR vs TPD4S1394DQLR |
TPD2S300YFFR | Texas Instruments | $0.4120 | USB Type-C™ short-to-VBUS & IEC ESD protector for CC 9-DSBGA -40 to 85 | TPS65986ABZQZR vs TPD2S300YFFR |
ADUM2201BRIZ-RL | Analog Devices Inc | $3.3400 | Dual-Channel Digital Isolators, 5 kV | TPS65986ABZQZR vs ADUM2201BRIZ-RL |
ADUM2201BRIZ | Analog Devices Inc | $3.5639 | Dual-Channel Digital Isolators, 5 kV | TPS65986ABZQZR vs ADUM2201BRIZ |
PCA9615DPZ | NXP Semiconductors | $3.6840 | Interface Circuit, PDSO10 | TPS65986ABZQZR vs PCA9615DPZ |
PCA9615DP | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | TPS65986ABZQZR vs PCA9615DP |
PCA9615DPJ | NXP Semiconductors | Check for Price | PCA9615 - 2-channel multipoint Fast-mode Plus differential I2C-bus buffer with hot-swap logic TSSOP 10-Pin | TPS65986ABZQZR vs PCA9615DPJ |
TPS65986ABZQZR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the TPS65986ABZQZR Evaluation Module User's Guide (SLUUAC5). It's essential to follow this guide to ensure proper operation and minimize electromagnetic interference (EMI).
-
The TPS65986ABZQZR has a wide range of configuration options. Texas Instruments provides a software tool called the TPS65986 Configurator Tool (TPS65986-CT) that helps engineers configure the device for their specific application. The tool generates a configuration file that can be loaded into the device.
-
The maximum current capability of the TPS65986ABZQZR's power switches depends on the specific switch and the operating conditions. Refer to the datasheet's electrical characteristics table for the maximum current ratings. For example, the VBUS switch can handle up to 2.5 A, while the VCC switch can handle up to 1.5 A.
-
To ensure the TPS65986ABZQZR meets the USB PD specification, follow the guidelines outlined in the USB PD specification (USB PD 3.0) and the TPS65986ABZQZR datasheet. Additionally, Texas Instruments provides a USB PD firmware package that can be used with the TPS65986ABZQZR to ensure compliance with the USB PD specification.
-
The AUXREG is a low-dropout regulator (LDO) that provides a stable voltage supply for external components, such as sensors or microcontrollers. It can be configured to output a fixed voltage between 1.2 V and 3.3 V, and can supply up to 50 mA of current.