-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management Unit (PMU) for Processor 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS659161RGZR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50555-1-ND
|
DigiKey | PMU FOR PROCESSOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$6.2925 / $11.2800 | Buy Now |
DISTI #
595-TPS659161RGZR
|
Mouser Electronics | Power Management Specialized - PMIC Power Management Uni t (PMU) for Processo A 595-TPS659162RGZR RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS659161RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS659161RGZR
Texas Instruments
Power Management Unit (PMU) for Processor 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-09 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.135 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Outputs | 10 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TPS659161RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS659161RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS659163RGZR | Texas Instruments | $4.3040 | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | TPS659161RGZR vs TPS659163RGZR |
O917A133TRGZTQ1 | Texas Instruments | $5.4094 | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | TPS659161RGZR vs O917A133TRGZTQ1 |
TPS659161RGZT | Texas Instruments | Check for Price | TPS659161RGZR vs TPS659161RGZT | |
O917A131TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | TPS659161RGZR vs O917A131TRGZRQ1 |
O917A151TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | TPS659161RGZR vs O917A151TRGZRQ1 |
O917A133TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | TPS659161RGZR vs O917A133TRGZRQ1 |
O917A131TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | TPS659161RGZR vs O917A131TRGZTQ1 |
TPS659162RGZT | Texas Instruments | Check for Price | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | TPS659161RGZR vs TPS659162RGZT |
O917A14DTRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | TPS659161RGZR vs O917A14DTRGZRQ1 |
O917A130TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | TPS659161RGZR vs O917A130TRGZTQ1 |
Texas Instruments provides a recommended layout and routing guide in the TPS659161RGZR Evaluation Module User's Guide (SLUUAC3). It's essential to follow this guide to ensure proper operation and minimize noise and EMI issues.
The TPS659161RGZR has a wide range of configuration options. Texas Instruments provides a software tool called the TPS659161RGZR Configurator Tool (available on the TI website) that helps engineers configure the device for their specific application.
The maximum current rating for each output of the TPS659161RGZR varies. Refer to the datasheet (SLVSAB5) for specific current ratings for each output. For example, the maximum current rating for the VOUT1 output is 3.5 A, while the maximum current rating for the VOUT2 output is 2 A.
Texas Instruments provides a troubleshooting guide in the TPS659161RGZR datasheet (SLVSAB5) and the TPS659161RGZR Evaluation Module User's Guide (SLUUAC3). Additionally, engineers can use the TI E2E community forum to ask questions and get help from TI experts and other engineers.
The TPS659161RGZR has a maximum junction temperature rating of 150°C. Engineers should ensure proper thermal design and heat sinking to keep the device within its recommended operating temperature range. Refer to the datasheet (SLVSAB5) for thermal design guidelines.