-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) for Active Shutter 3D Glasses 32-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65735RSNR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65735RSNR-ND
|
DigiKey | IC PMU ACTIVE SHUTTER 3D 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11592 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-28949-1-ND
|
DigiKey | IC PMU ACTIVE SHUTTER 3D 32QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0099 / $2.0500 | Buy Now |
DISTI #
595-TPS65735RSNR
|
Mouser Electronics | Power Management Specialized - PMIC PMU for Active Shutt er 3D Glasses RoHS: Compliant | 2954 |
|
$0.9830 / $2.0900 | Buy Now |
DISTI #
86037699
|
Verical | Power Management Unit to 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 1101 | Americas - 8592 |
|
$0.9923 / $1.6000 | Buy Now |
DISTI #
86038281
|
Verical | Power Management Unit to 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 1201 | Americas - 3000 |
|
$0.9923 / $1.6000 | Buy Now |
|
Rochester Electronics | Power Management for Active Shutter 3D Glasses, PQCC32 RoHS: Compliant Status: Active Min Qty: 1 | 11592 |
|
$0.7938 / $1.2800 | Buy Now |
|
LCSC | QFN-32-EP(4x4) Power Management - Specialized ROHS | 135 |
|
$0.9964 / $1.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65735RSNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65735RSNR
Texas Instruments
Power Management IC (PMIC) for Active Shutter 3D Glasses 32-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the TPS65735RSNR involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the output capacitors close to the VOUT pin. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The choice of input and output capacitors for the TPS65735RSNR depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be chosen based on the output voltage and current requirements, with a minimum of 4.7uF for the input capacitor and 10uF for the output capacitor.
The TPS65735RSNR has an operating ambient temperature range of -40°C to 125°C. However, the device can operate up to 150°C with derating. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
Yes, the TPS65735RSNR is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, it's essential to follow the recommended design and layout guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the TPS65735RSNR, start by verifying the input voltage and current, output voltage and current, and PCB layout. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging.