-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel Power Management IC (PMIC) with battery charger, one step-down converter and one LDO 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65720YFFT by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65720YFFT-296-ND
|
DigiKey | TPS65720 2-CHANNEL POWER MANAGEM Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7750 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-TPS65720YFFTCT-ND
|
DigiKey | IC PMU 2CH CONV/LDO 25DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5727 / $3.0400 | Buy Now |
DISTI #
595-TPS65720YFFT
|
Mouser Electronics | Battery Management 2Ch Pwr Mgmt IC w/ B attery Charger A 595-TPS65720YFFR RoHS: Compliant | 0 |
|
$1.5700 / $3.0400 | Order Now |
DISTI #
86293622
|
Verical | Power Management Multi-Channel IC 1.8V to 5.6V 25-Pin DSBGA T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 1501 | Americas - 7750 |
|
$1.5500 / $1.8375 | Buy Now |
|
Rochester Electronics | TPS65720 2-Channel Power Management IC (PMIC) with Battery Charger, One Step-Down Converter and One LDO RoHS: Compliant Status: Active Min Qty: 1 | 7750 |
|
$1.2400 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65720YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65720YFFT
Texas Instruments
2-Channel Power Management IC (PMIC) with battery charger, one step-down converter and one LDO 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM PITCH, GREEN, DSBGA-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for TPS65720YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65720YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65720YFFR | Texas Instruments | Check for Price | 2-Channel Power Management IC (PMIC) with battery charger, one step-down converter and one LDO 25-DSBGA -40 to 85 | TPS65720YFFT vs TPS65720YFFR |
TPS657201YFFT | Texas Instruments | Check for Price | 2-Channel Power Management IC (PMIC) with battery charger, one step-down converter and one LDO 25-DSBGA -40 to 85 | TPS65720YFFT vs TPS657201YFFT |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the power lines.
Ensure that the output capacitor has a low ESR, and the input capacitor has a high capacitance. Also, add a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins to improve stability.
The maximum input voltage is 18V, but it's recommended to keep it below 15V to ensure reliable operation and prevent overheating.
The TPS65720YFFT is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliability.
Use the equations provided in the datasheet to calculate the output voltage and current capabilities based on the input voltage, output voltage, and desired output current.