Part Details for TPS65266RHBT by Honest Han
Results Overview of TPS65266RHBT by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65266RHBT Information
TPS65266RHBT by Honest Han is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65266RHBT | Texas Instruments | 2.7V to 6.5V Input Voltage, 3A/2A/2A Output Current Synchronous Buck Converters 32-VQFN -40 to 85 |
Price & Stock for TPS65266RHBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | IC REG BCK ADJ 3A/2A TRPL 32VQFN | 15776 |
|
RFQ |