-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -10 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS651851RSLR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49010-1-ND
|
DigiKey | IC PWR MGMT E INK 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177 In Stock |
|
$1.6938 / $3.2400 | Buy Now |
DISTI #
595-TPS651851RSLR
|
Mouser Electronics | Power Management Specialized - PMIC PMIC for E-Ink Vizp lex Enabled Electro A 595-TPS651851RSLT RoHS: Compliant | 4359 |
|
$1.6900 / $3.2400 | Buy Now |
|
LCSC | 3V6V VQFN-48-EP(6x6) Battery Management ROHS | 79 |
|
$2.7549 / $3.9362 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5425 |
|
RFQ | |
|
Win Source Electronics | IC PWR MGMT E INK 48VQFN / PMIC for E Ink Vizplex Enabled Electronic Paper Display | 14210 |
|
$1.5401 / $1.9891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS651851RSLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS651851RSLR
Texas Instruments
PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-18 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.9 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.9 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS651851RSLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS651851RSLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS651851RSLT | Texas Instruments | $2.6648 | PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -10 to 85 | TPS651851RSLR vs TPS651851RSLT |
A good PCB layout for the TPS651851RSLR involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 100nF) in parallel with the output capacitor.
The TPS651851RSLR can handle a maximum input voltage of 18V. However, it's recommended to operate the device within the specified input voltage range of 4.5V to 15V for optimal performance and reliability.
The TPS651851RSLR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure proper thermal management and consider the device's thermal characteristics when designing for high-temperature applications.
To troubleshoot issues with the TPS651851RSLR, start by verifying the input voltage and current, as well as the output voltage and current. Check the PCB layout and component placement to ensure they meet the recommended guidelines. Use an oscilloscope to measure the output voltage ripple and noise. If the issue persists, consult the datasheet and application notes for guidance, or contact Texas Instruments' support team for further assistance.