-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65181RGZT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86039651
|
Verical | Power Management IC 3V to 6V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1101 | Americas - 1250 |
|
$5.5750 | Buy Now |
DISTI #
86048928
|
Verical | Power Management IC 3V to 6V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1001 | Americas - 250 |
|
$5.5750 | Buy Now |
|
Rochester Electronics | TPS65181 - PMIC for E Ink Vizplex Enabled Electronic Paper Display RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$3.5700 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65181RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65181RGZT
Texas Instruments
PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TPS65181RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65181RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65185RSLT | Texas Instruments | $1.9552 | PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85 | TPS65181RGZT vs TPS65185RSLT |
BQ78PL116RGZR | Texas Instruments | $11.5351 | PowerLAN Master gateway controller with PowerPump cell Balancing technology 48-VQFN -40 to 85 | TPS65181RGZT vs BQ78PL116RGZR |
BQ78PL116RGZT | Texas Instruments | $13.0394 | PowerLAN Master gateway controller with PowerPump cell Balancing technology 48-VQFN -40 to 85 | TPS65181RGZT vs BQ78PL116RGZT |
BQ78PL114S10RGZR | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC48, 7 X 7 MM, PLASTIC, QFN-48 | TPS65181RGZT vs BQ78PL114S10RGZR |
BQ78PL114S12RGZR | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC48, 7 X 7 MM, PLASTIC, QFN-48 | TPS65181RGZT vs BQ78PL114S12RGZR |
TPS65180RGZT | Texas Instruments | Check for Price | PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85 | TPS65181RGZT vs TPS65180RGZT |
BQ78PL114S10RGZT | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC48, 7 X 7 MM, PLASTIC, QFN-48 | TPS65181RGZT vs BQ78PL114S10RGZT |
TPS65185RGZR | Texas Instruments | Check for Price | PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85 | TPS65181RGZT vs TPS65185RGZR |
TPS65180RGZR | Texas Instruments | Check for Price | PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85 | TPS65181RGZT vs TPS65180RGZR |
TPS65185RGZT | Texas Instruments | Check for Price | PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -40 to 85 | TPS65181RGZT vs TPS65185RGZT |
Texas Instruments provides a recommended layout and placement guide in the TPS65181RGZT datasheet (Section 10.2) and in the application note SLVAE04. It's essential to follow these guidelines to ensure proper thermal performance, noise reduction, and signal integrity.
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. TI recommends using a low-ESR capacitor with a minimum capacitance of 10uF and a voltage rating of at least 1.5 times the output voltage. Refer to the datasheet (Section 7.3.1) and the application note SLVAE04 for more information.
The TPS65181RGZT has an absolute maximum input voltage rating of 18V. However, the recommended operating input voltage range is 4.5V to 15V. Exceeding the absolute maximum rating can damage the device.
The TPS65181RGZT has a junction temperature rating of 150°C. However, the device's performance and reliability may degrade at high temperatures. TI recommends operating the device within the recommended temperature range of -40°C to 125°C for optimal performance and reliability.
TI provides a troubleshooting guide in the datasheet (Section 11) and in the application note SLVAE04. Common issues and their solutions include output voltage instability due to incorrect output capacitor selection, overheating due to poor thermal design, and input voltage exceeding the recommended range.