-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive and Negative Outputs w/ Digital Vneg Adjustment 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65137ADSCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65137ADSCR | Texas Instruments | Dual Positive and Negative Outputs w/ Digital Vneg Adjustment 10-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS65137ADSCR
|
Mouser Electronics | LED Lighting Driver ICs Dual Pos & Neg Out p uts w/Dig Vneg Adj RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
86291049
|
Verical | 200mA Dual Output LCD Drivers RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1201 | Americas - 236400 |
|
$1.1288 / $1.8250 | Buy Now |
DISTI #
86293413
|
Verical | 200mA Dual Output LCD Drivers RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1301 | Americas - 2120 |
|
$1.5125 / $1.8250 | Buy Now |
DISTI #
88116521
|
Verical | 200mA Dual Output LCD Drivers RoHS: Compliant Min Qty: 206 Package Multiple: 1 | Americas - 1492 |
|
$1.5125 / $1.8250 | Buy Now |
DISTI #
86297129
|
Verical | 200mA Dual Output LCD Drivers RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1501 | Americas - 750 |
|
$1.6375 / $1.8250 | Buy Now |
|
Rochester Electronics | TPS65137 Dual Positive and Negative Outputs w/ Digital Vneg Adjustment RoHS: Compliant Status: Active Min Qty: 1 | 240762 |
|
$0.9030 / $1.4600 | Buy Now |
|
LCSC | WSON-10(3x3) Digital Tube Drivers ROHS | 10 |
|
$3.3855 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65137ADSCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65137ADSCR
Texas Instruments
Dual Positive and Negative Outputs w/ Digital Vneg Adjustment 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Negative Input Voltage-Max | -2.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.63 V | |
Output Voltage-Min | 4.63 V | |
Output Voltage-Nom | 4.63 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS65137ADSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65137ADSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65137ASDSCR | Texas Instruments | $0.5097 | 250mA Dual Outputs AMOLED Display Power Supply 10-WSON -40 to 85 | TPS65137ADSCR vs TPS65137ASDSCR |
A good PCB layout for the TPS65137ADSCR involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the output voltage, it's essential to choose the right output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 100nF) in parallel with the output capacitor.
The TPS65137ADSCR can handle a maximum input voltage of 18V. However, it's recommended to operate the device within the recommended input voltage range of 4.5V to 15V for optimal performance and reliability.
The output voltage of the TPS65137ADSCR can be calculated using the following formula: Vout = (R1 / R2) * (Vref), where R1 and R2 are the resistors connected to the FB pin, and Vref is the internal reference voltage (1.2V).
The TPS65137ADSCR can deliver a maximum output current of 3A. However, the actual output current may be limited by the input voltage, output voltage, and the thermal performance of the device.