-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1.5V to 6.5V, 2 Buck & 4 LDO Power Management IC 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65051QRSMRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65051QRSMRQ1-ND
|
DigiKey | IC PWR MGMT 6CH W/4 LDO 32VQFN Min Qty: 97 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
25120 In Stock |
|
$3.1000 | Buy Now |
DISTI #
296-40863-2-ND
|
DigiKey | IC PWR MGMT 6CH W/4 LDO 32VQFN Min Qty: 97 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0588 | Buy Now |
DISTI #
595-TPS65051QRSMRQ1
|
Mouser Electronics | Power Management Specialized - PMIC AC 6-Ch PWR Mgmt IC W/ 2 DC/DCs 4 LDOs RoHS: Compliant | 1148 |
|
$3.0400 / $7.2800 | Buy Now |
DISTI #
86296842
|
Verical | Power Management Multi-Channel IC 2.5V to 6V Automotive AEC-Q100 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1601 | Americas - 19840 |
|
$2.9750 / $3.5375 | Buy Now |
DISTI #
86292509
|
Verical | Power Management Multi-Channel IC 2.5V to 6V Automotive AEC-Q100 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1501 | Americas - 3000 |
|
$2.9750 / $3.5375 | Buy Now |
DISTI #
86296777
|
Verical | Power Management Multi-Channel IC 2.5V to 6V Automotive AEC-Q100 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 1301 | Americas - 2280 |
|
$2.9750 / $3.5375 | Buy Now |
|
Rochester Electronics | TPS65051-Q1 Automotive 1.5V to 6.5V, 2 Buck & 4 LDO Power Management IC RoHS: Compliant Status: Active Min Qty: 1 | 25120 |
|
$2.3800 / $2.9800 | Buy Now |
|
LCSC | VQFN-32-EP(4x4) Power Management - Specialized ROHS | 3 |
|
$7.1134 / $7.4651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65051QRSMRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65051QRSMRQ1
Texas Instruments
Automotive 1.5V to 6.5V, 2 Buck & 4 LDO Power Management IC 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED 1.5V TO 6.5V INPUT FOR LDOS | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2475 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65051QRSMRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65051QRSMRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65051RSMRG4 | Texas Instruments | Check for Price | Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85 | TPS65051QRSMRQ1 vs TPS65051RSMRG4 |
TPS65051RSMR | Texas Instruments | Check for Price | Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85 | TPS65051QRSMRQ1 vs TPS65051RSMR |
The maximum input voltage that can be applied to the TPS65051QRSMRQ1 is 5.5V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 2.2uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 1uF ceramic capacitor.
The maximum output current that the TPS65051QRSMRQ1 can provide is 500mA. Exceeding this current may cause the device to overheat or malfunction.
The TPS65051QRSMRQ1 has a fixed output voltage of 3.3V. However, the output voltage can be adjusted using an external resistor divider network connected to the FB pin.
The power dissipation of the TPS65051QRSMRQ1 depends on the input voltage, output voltage, and output current. The maximum power dissipation is approximately 1.5W. It is recommended to use a thermal pad or heat sink to ensure proper thermal management.