-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62290TDRVRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36825-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17488 In Stock |
|
$0.9784 / $1.9900 | Buy Now |
DISTI #
595-TPS62290TDRVRQ1
|
Mouser Electronics | Switching Voltage Regulators AC 2.25MHz 1A Step- Down Converter RoHS: Compliant | 2723 |
|
$0.9680 / $1.5200 | Buy Now |
DISTI #
V72:2272_07420382
|
Arrow Electronics | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 1.8V 1A Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Strips | Americas - 1920 |
|
$0.9387 / $0.9570 | Buy Now |
DISTI #
73544104
|
Verical | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 1.8V 1A Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2226 | Americas - 1920 |
|
$0.9387 / $0.9570 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 301 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 240 |
|
$0.9100 / $2.6000 | Buy Now | |
|
Quest Components | 14 |
|
$1.5330 / $2.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62290TDRVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62290TDRVRQ1
Texas Instruments
Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, 0.8 MM HEIGHT, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAVE PFM CONTROL MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
The maximum input voltage that can be applied to the TPS62290TDRVRQ1 is 17V, as specified in the datasheet. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, as specified in the datasheet. Additionally, the input capacitance should be at least 10uF to ensure stability.
The maximum output current that the TPS62290TDRVRQ1 can deliver is 2A, as specified in the datasheet. Exceeding this current may cause the device to overheat or malfunction.
The output voltage of the TPS62290TDRVRQ1 can be configured by connecting a resistor divider network between the output and the FB pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
The EN (enable) pin on the TPS62290TDRVRQ1 is used to enable or disable the device. When the EN pin is pulled high, the device is enabled and the output voltage is regulated. When the EN pin is pulled low, the device is disabled and the output voltage is turned off.