-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS622316DRYR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS622316DRYR-ND
|
DigiKey | IC REG BUCK 2.7V 500MA 6SON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4444 / $0.4586 | Buy Now |
DISTI #
595-TPS622316DRYR
|
Mouser Electronics | Switching Voltage Regulators 3MHz Ultra Small Ste p Down Converter A 595-TPS622316DRYT RoHS: Compliant | 0 |
|
$0.4310 / $0.4580 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS622316DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS622316DRYR
Texas Instruments
2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PWM AND PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.05 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 2.7 V | |
Output Voltage-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for TPS622316DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS622316DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS622316DRYT | Texas Instruments | $0.6091 | 2 MHz Ultra Small Step Down Converter with DCS-Control in 1x1.5 SON Package 6-SON -40 to 125 | TPS622316DRYR vs TPS622316DRYT |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency layout guidelines, such as keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths.
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. TI provides guidelines for capacitor selection in the datasheet, but it's also important to consider the physical size, cost, and availability of the capacitors.
The TPS622316DRYR is rated for operation up to 85°C ambient temperature, but it's important to consider the thermal design of the system, including the PCB layout, airflow, and heat sinking, to ensure reliable operation over the desired temperature range.
To ensure stability and prevent oscillations, it's important to follow the recommended component values and PCB layout guidelines, and to consider the output capacitor ESR and ESL, as well as the input capacitor value and type. TI also provides a stability analysis tool to help with this process.
The recommended input voltage range for the TPS622316DRYR is 2.3V to 5.5V, but it's important to consider the specific application requirements, such as the input voltage tolerance, and to ensure that the input voltage is within the recommended range for optimal performance and reliability.