-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62208DBVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62208DBVR-ND
|
DigiKey | IC REG BUCK 1.875V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26635 In Stock |
|
$0.7300 | Buy Now |
DISTI #
296-TPS62208DBVRCT-ND
|
DigiKey | IC REG BUCK 1.875V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.5546 / $1.2100 | Buy Now |
DISTI #
595-TPS62208DBVR
|
Mouser Electronics | Switching Voltage Regulators 1.875V Out Hi-Eff St ep-Down Converter A 595-TPS62208DBVT RoHS: Compliant | 9529 |
|
$0.5400 / $1.2100 | Buy Now |
DISTI #
86297744
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Date Code: 0401 | Americas - 11700 |
|
$0.8806 | Buy Now |
DISTI #
86297009
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Date Code: 1001 | Americas - 6000 |
|
$0.8806 | Buy Now |
DISTI #
86293719
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Date Code: 0701 | Americas - 6000 |
|
$0.8806 | Buy Now |
DISTI #
86291790
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Date Code: 1101 | Americas - 2935 |
|
$0.8806 | Buy Now |
|
Rochester Electronics | TPS62208 1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 26635 |
|
$0.4368 / $0.7045 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK 1.875V 300MA SOT23-5 | 9000 |
|
RFQ | |
|
LCSC | Step-down type Fixed 1.875V 300mA 2.5V6V SOT-23-5 DC-DC Converters ROHS | 40 |
|
$0.1044 / $0.2067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62208DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62208DBVR
Texas Instruments
1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 1.875 V | |
Output Voltage-Min | 1.875 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS62208DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62208DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62207DBVR | Texas Instruments | $0.5573 | 1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | TPS62208DBVR vs TPS62207DBVR |
TPS62207DBVT | Texas Instruments | $0.6414 | 1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | TPS62208DBVR vs TPS62207DBVT |
TPS62208DBV | Texas Instruments | Check for Price | 0.67A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS62208DBVR vs TPS62208DBV |
TPS62208DBVTG4 | Texas Instruments | Check for Price | 1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | TPS62208DBVR vs TPS62208DBVTG4 |
TPS62208DBVRG4 | Texas Instruments | Check for Price | 0.67A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TPS62208DBVR vs TPS62208DBVRG4 |
TPS62207DBV | Texas Instruments | Check for Price | IC 0.67 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | TPS62208DBVR vs TPS62207DBV |
TPS62207DBVRG4 | Texas Instruments | Check for Price | 1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | TPS62208DBVR vs TPS62207DBVRG4 |
TPS62207DBVTG4 | Texas Instruments | Check for Price | 1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | TPS62208DBVR vs TPS62207DBVTG4 |
The maximum input voltage that can be applied to the TPS62208DBVR is 17V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF ceramic capacitor is a good starting point.
The minimum input capacitance required for the TPS62208DBVR is 1uF, but it's recommended to use a 2.2uF or 4.7uF capacitor to ensure stable operation.
The TPS62208DBVR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating.
The output voltage of the TPS62208DBVR can be calculated using the formula: Vout = 0.6V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.