-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62110RSAT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5970
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Qfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.1V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:1.5A, Output Rohs Compliant: Yes |Texas Instruments TPS62110RSAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$2.9400 | Buy Now |
DISTI #
296-18580-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2723 In Stock |
|
$1.4465 / $2.8200 | Buy Now |
DISTI #
595-TPS62110RSAT
|
Mouser Electronics | Switching Voltage Regulators Adj 1.5-A 17-V Vin S tep-Down Converter A 595-TPS62110RSAR RoHS: Compliant | 6388 |
|
$1.4500 / $2.8200 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
LCSC | Step-down type 3.1V17V 1.5A WQFN-16-EP(4x4) DC-DC Converters ROHS | 2 |
|
$27.6151 / $30.7245 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1939 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A SYNC 16QFN / Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 1.2V to 16V 1.5A 16-Pin VQFN EP T/R | 46620 |
|
$0.3850 / $0.4973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62110RSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62110RSAT
Texas Instruments
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 16V ; PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS62110RSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62110RSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM22674MRE-ADJ/NOPB | Texas Instruments | $4.0480 | 4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 | TPS62110RSAT vs LM22674MRE-ADJ/NOPB |
LM22674MRX-ADJ/NOPB | Texas Instruments | Check for Price | 4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125 | TPS62110RSAT vs LM22674MRX-ADJ/NOPB |
MIC4690YM-TR | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 550kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | TPS62110RSAT vs MIC4690YM-TR |
LM22671QMR-ADJ/NOPB | Texas Instruments | Check for Price | 500mA SIMPLE SWITCHER®, Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125 | TPS62110RSAT vs LM22671QMR-ADJ/NOPB |
The maximum input voltage that can be applied to the TPS62110RSAT is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value, as recommended in the datasheet.
The minimum input capacitance required for the TPS62110RSAT is 10uF, but it's recommended to use a higher value (e.g., 22uF) for better performance and stability.
The TPS62110RSAT is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
The output voltage of the TPS62110RSAT can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.