-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS6209733RWKR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49007-1-ND
|
DigiKey | IC REG BUCK 3.3V 2A 11VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5281 In Stock |
|
$0.7750 / $1.7200 | Buy Now |
DISTI #
595-TPS6209733RWKR
|
Mouser Electronics | Switching Voltage Regulators 2-A Step Down Conver ter with Selectable A 595-TPS6209733RWKT RoHS: Compliant | 1349 |
|
$0.7750 / $1.7200 | Buy Now |
DISTI #
J56:1989_09444346
|
Arrow Electronics | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Europe - 3000 |
|
$0.7239 | Buy Now |
|
LCSC | Step-down type Fixed 2A 3.3V 2.5V6V VQFN-11(2x2) DC-DC Converters ROHS | 669 |
|
$0.9880 / $1.3816 | Buy Now |
|
Win Source Electronics | IC REG BUCK 3.3V 2A 11VQFN | 72020 |
|
$0.9761 / $1.4641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6209733RWKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6209733RWKR
Texas Instruments
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-11 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PXSS-N11 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS6209733RWKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6209733RWKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS6209733QWRGTRQ1 | Texas Instruments | $1.0870 | 2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125 | TPS6209733RWKR vs TPS6209733QWRGTRQ1 |
The maximum input voltage is 17V, but it's recommended to keep it below 15V for optimal performance and to prevent damage to the device.
To ensure stability, it's essential to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Additionally, the input capacitor should be at least 10uF with a low ESR.
The minimum input voltage required for the TPS6209733RWKR to operate is 2.5V. However, the recommended minimum input voltage is 3.5V for optimal performance.
The TPS6209733RWKR is rated for operation up to 85°C. However, it's recommended to derate the output current and input voltage to ensure reliable operation in high-temperature environments.
The output voltage can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.