Part Details for TPS62044DRCR by Texas Instruments
Results Overview of TPS62044DRCR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62044DRCR Information
TPS62044DRCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS62044DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62044DRCR-ND
|
DigiKey | IC REG BUCK 1.8V 1.2A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
54805 In Stock |
|
$1.3400 | Buy Now |
DISTI #
296-15901-1-ND
|
DigiKey | IC REG BUCK 1.8V 1.2A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0191 / $2.0700 | Buy Now |
DISTI #
595-TPS62044DRCR
|
Mouser Electronics | Switching Voltage Regulators 1.8V Out 1.2A Hi-Ef Step-Down Converter RoHS: Compliant | 0 |
|
$0.9920 / $1.0400 | Order Now |
DISTI #
86291493
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 1.2A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 45805 |
|
$1.0015 / $1.6125 | Buy Now |
DISTI #
86297637
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 1.2A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0401 | Americas - 6000 |
|
$1.0015 / $1.6125 | Buy Now |
DISTI #
86296852
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 1.2A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0601 | Americas - 3000 |
|
$1.0015 / $1.6125 | Buy Now |
|
Rochester Electronics | TPS62044 1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 RoHS: Compliant Status: Active Min Qty: 1 | 54805 |
|
$0.8012 / $1.2900 | Buy Now |
Part Details for TPS62044DRCR
TPS62044DRCR CAD Models
TPS62044DRCR Part Data Attributes
|
TPS62044DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62044DRCR
Texas Instruments
1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS62044DRCR
This table gives cross-reference parts and alternative options found for TPS62044DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62044DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62044DRCRG4 | Texas Instruments | Check for Price | 1.8-V Output, 1.2-A, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-VSON -40 to 85 | TPS62044DRCR vs TPS62044DRCRG4 |
TPS62044DRCR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS62044DRCR is 17V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF ceramic capacitor is a good starting point.
-
The minimum input capacitance required for the TPS62044DRCR is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation.
-
The TPS62044DRCR is rated for operation up to 85°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
The output voltage of the TPS62044DRCR can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.