-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62006DGSR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62006DGSR-ND
|
DigiKey | IC REG BUCK 2.5V 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20672 In Stock |
|
$1.3000 | Buy Now |
DISTI #
296-11617-1-ND
|
DigiKey | IC REG BUCK 2.5V 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2170 In Stock |
|
$0.9947 / $2.0200 | Buy Now |
DISTI #
595-TPS62006DGSR
|
Mouser Electronics | Switching Voltage Regulators 2.5V Out 600mA Step- Down Con A 595-TPS62006DGS RoHS: Compliant | 1834 |
|
$0.9640 / $2.0200 | Buy Now |
DISTI #
86296831
|
Verical | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 1301 | Americas - 9875 |
|
$0.9725 / $1.5625 | Buy Now |
DISTI #
86292278
|
Verical | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 1401 | Americas - 9485 |
|
$0.9725 / $1.5625 | Buy Now |
DISTI #
86293790
|
Verical | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0101 | Americas - 1277 |
|
$0.9725 / $1.5625 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Rochester Electronics | TPS62006 2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 RoHS: Compliant Status: Active Min Qty: 1 | 20672 |
|
$0.7780 / $1.2500 | Buy Now |
|
LCSC | Step-down type Fixed 600mA 2.5V5.5V 2.5V VSSOP-10-0.5mm DC-DC Converters ROHS | 25 |
|
$3.0416 / $3.1577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62006DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62006DGSR
Texas Instruments
2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62006DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62006DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62008DGSR | Texas Instruments | $0.8783 | 1.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62008DGSR |
TPS62003DGSR | Texas Instruments | $0.8783 | 1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62003DGSR |
TPS62008DGS | Texas Instruments | $1.0545 | 1.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62008DGS |
TPS62006DGS | Texas Instruments | $1.3295 | 2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62006DGS |
TPS62005DGS | Texas Instruments | $1.3676 | 1.8-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62005DGS |
TPS62006DGSRG4 | Texas Instruments | Check for Price | 2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62006DGSRG4 |
TPS62007DGSG4 | Texas Instruments | Check for Price | 3.3-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62007DGSG4 |
TPS62008DGSG4 | Texas Instruments | Check for Price | 1.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62008DGSG4 |
TPS62006DGSG4 | Texas Instruments | Check for Price | 2.5-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62006DGSG4 |
TPS62002DGSG4 | Texas Instruments | Check for Price | 1.0-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | TPS62006DGSR vs TPS62002DGSG4 |
The maximum input voltage that can be applied to the TPS62006DGSR is 17V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value. A 10uF to 22uF ceramic capacitor is recommended.
The minimum input capacitance required for the TPS62006DGSR is 1uF, but it's recommended to use a 2.2uF to 4.7uF ceramic capacitor for optimal performance.
The TPS62006DGSR is rated for operation up to 125°C, but it's essential to ensure that the device is properly cooled and the junction temperature is kept below 125°C to ensure reliability and performance.
The output voltage of the TPS62006DGSR can be calculated using the following formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.